Direct
Similar
Similar
Similar

VS-60CPQ150PBF | |
|---|---|
DigiKey Part Number | 60CPQ150PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-60CPQ150PBF |
Description | DIODE ARR SCHOT 150V 30A TO247AC |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | VS-60CPQ150PBF Models |
Category | Voltage - Forward (Vf) (Max) @ If 830 mV @ 30 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 150 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-60CPQ150-N3 | Vishay General Semiconductor - Diodes Division | 57 | VS-60CPQ150-N3GI-ND | $8.04000 | Direct |
| MBR30150WT | SMC Diode Solutions | 232 | 1655-MBR30150WT-ND | $2.98000 | Similar |
| STPS30150CW | STMicroelectronics | 1,200 | 497-5401-5-ND | $2.99000 | Similar |
| STPS61150CW | STMicroelectronics | 1,200 | 497-3219-5-ND | $5.82000 | Similar |




