Direct
Direct
Direct
Similar
Similar
Similar
Similar


VS-48CTQ060PBF | |
|---|---|
DigiKey Part Number | 48CTQ060PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-48CTQ060PBF |
Description | DIODE ARR SCHOTT 60V 20A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | VS-48CTQ060PBF Models |
Category | Voltage - Forward (Vf) (Max) @ If 610 mV @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 2 mA @ 60 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-48CTQ060-M3 | Vishay General Semiconductor - Diodes Division | 5,930 | VS-48CTQ060-M3-ND | $4.56000 | Direct |
| MBR60100CT | SMC Diode Solutions | 4,409 | 1655-1080-ND | $2.54000 | Direct |
| SBR60100CT | SMC Diode Solutions | 0 | SBR60100CTSMC-ND | $0.55600 | Direct |
| SBR4060CT | Diodes Incorporated | 0 | SBR4060CT-ND | $1.31540 | Similar |
| SBR40U60CT | Diodes Incorporated | 34 | SBR40U60CTDI-ND | $5.13000 | Similar |





