
VS-36MT120 | |
|---|---|
DigiKey Part Number | 36MT120-ND |
Manufacturer | |
Manufacturer Product Number | VS-36MT120 |
Description | BRIDGE RECT 3P 1.2KV 35A D-63 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.2 kV QC Terminal D-63 |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 35 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 10 µA @ 1200 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type QC Terminal |
Diode Type Three Phase | Package / Case 5-Square, D-63 |
Technology Standard | Supplier Device Package D-63 |
Voltage - Peak Reverse (Max) 1.2 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.72000 | $19.72 |
| 20 | $12.88350 | $257.67 |
| 100 | $10.84860 | $1,084.86 |
| 500 | $10.05412 | $5,027.06 |









