VESD08-02V-G-08 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 66,436
Unit Price: $0.38000
Datasheet

Similar


Comchip Technology
In Stock: 120,197
Unit Price: $0.38000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 93
Unit Price: $0.00000
Datasheet

Similar


Semtech Corporation
In Stock: 108,096
Unit Price: $1.19000
Datasheet
30V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VESD08-02V-G-08

DigiKey Part Number
VESD08-02V-G-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VESD08-02V-G-08
Description
TVS DIODE 8VWM 30VC SOD523
Customer Reference
Detailed Description
30V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
120W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
35pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 125°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
8V (Max)
Package / Case
SC-79, SOD-523
Voltage - Breakdown (Min)
9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
30V (Typ)
Base Product Number
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VESD08C1-02V-G3-08Vishay General Semiconductor - Diodes Division66,436VESD08C1-02V-G3-08GICT-ND$0.38000Direct
CPDH5V0UComchip Technology120,197641-1469-1-ND$0.38000Similar
PESD15VS1UB,115Nexperia USA Inc.931727-5370-1-ND$0.00000Similar
UCLAMP3301H.TCTSemtech Corporation108,096UCLAMP3301HCT-ND$1.19000Similar
Obsolete
This product is no longer manufactured. View Substitutes