
TZMC5V1-GS18 | |
|---|---|
DigiKey Part Number | TZMC5V1-GS18GITR-ND - Tape & Reel (TR) TZMC5V1-GS18GICT-ND - Cut Tape (CT) TZMC5V1-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC5V1-GS18 |
Description | DIODE ZENER 5.1V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMC5V1-GS18 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZM5231B-GS18 | Vishay General Semiconductor - Diodes Division | 4,926 | TZM5231B-GS18GICT-ND | $0.46000 | Direct |
| 1N4625UR | Microchip Technology | 178 | 1N4625UR-ND | $5.53000 | Similar |
| 1N4625UR-1 | Microchip Technology | 218 | 150-1N4625UR-1-ND | $6.15000 | Similar |
| 1N4626UR | Microchip Technology | 194 | 1N4626UR-ND | $4.03000 | Similar |
| 1N5231BUR-1 | Microchip Technology | 130 | 1N5231BUR-1-ND | $3.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.23700 | $2.37 |
| 100 | $0.14870 | $14.87 |
| 500 | $0.11030 | $55.15 |
| 1,000 | $0.09789 | $97.89 |
| 2,000 | $0.08742 | $174.84 |
| 5,000 | $0.07606 | $380.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06903 | $690.30 |
| 20,000 | $0.06311 | $1,262.20 |
| 30,000 | $0.06010 | $1,803.00 |
| 50,000 | $0.05671 | $2,835.50 |
| 70,000 | $0.05471 | $3,829.70 |
| 100,000 | $0.05276 | $5,276.00 |






