



SS8PH9-M3/87A | |
|---|---|
DigiKey Part Number | SS8PH9-M3/87AGITR-ND - Tape & Reel (TR) SS8PH9-M3/87AGICT-ND - Cut Tape (CT) SS8PH9-M3/87AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8PH9-M3/87A |
Description | DIODE SCHOTTKY 90V 8A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 90 V |
Series | Capacitance @ Vr, F 140pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.63400 | $6.34 |
| 100 | $0.41250 | $41.25 |
| 500 | $0.31714 | $158.57 |
| 1,000 | $0.28639 | $286.39 |
| 2,000 | $0.26052 | $521.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | $0.21245 | $1,380.92 |
| 13,000 | $0.19698 | $2,560.74 |
| 19,500 | $0.18910 | $3,687.45 |
| 32,500 | $0.18025 | $5,858.12 |
| 45,500 | $0.17501 | $7,962.95 |

