



SS3P4L-M3/86A | |
|---|---|
DigiKey Part Number | SS3P4L-M3/86AGITR-ND - Tape & Reel (TR) SS3P4L-M3/86AGICT-ND - Cut Tape (CT) SS3P4L-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3P4L-M3/86A |
Description | DIODE SCHOTTKY 40V 3A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SS3P4L-M3/86A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 40 V |
Series | Capacitance @ Vr, F 280pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.57700 | $5.77 |
| 100 | $0.37420 | $37.42 |
| 500 | $0.28664 | $143.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.23719 | $355.79 |
| 3,000 | $0.21619 | $648.57 |
| 4,500 | $0.20549 | $924.71 |
| 7,500 | $0.19346 | $1,450.95 |
| 10,500 | $0.18634 | $1,956.57 |
| 15,000 | $0.17941 | $2,691.15 |

