


SS2PH10-M3/84A | |
|---|---|
DigiKey Part Number | SS2PH10-M3/84AGITR-ND - Tape & Reel (TR) SS2PH10-M3/84AGICT-ND - Cut Tape (CT) SS2PH10-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2PH10-M3/84A |
Description | DIODE SCHOTTKY 100V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
EDA/CAD Models | SS2PH10-M3/84A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.17700 | $1.77 |
| 100 | $0.17110 | $17.11 |
| 500 | $0.15802 | $79.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14527 | $435.81 |
| 6,000 | $0.13246 | $794.76 |
| 9,000 | $0.12594 | $1,133.46 |
| 15,000 | $0.11861 | $1,779.15 |
| 21,000 | $0.11426 | $2,399.46 |
| 30,000 | $0.11004 | $3,301.20 |










