
SML4742A-E3/61 | |
|---|---|
DigiKey Part Number | SML4742A-E3/61TR-ND - Tape & Reel (TR) SML4742A-E3/61CT-ND - Cut Tape (CT) SML4742A-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4742A-E3/61 |
Description | DIODE ZENER 12V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.1 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.51100 | $5.11 |
| 100 | $0.32960 | $32.96 |
| 500 | $0.25130 | $125.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.20776 | $373.97 |
| 3,600 | $0.18937 | $681.73 |
| 5,400 | $0.18000 | $972.00 |
| 9,000 | $0.16947 | $1,525.23 |
| 12,600 | $0.16324 | $2,056.82 |
| 18,000 | $0.15717 | $2,829.06 |



