
SMBJ54A-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ54A-E3/52GITR-ND - Tape & Reel (TR) SMBJ54A-E3/52GICT-ND - Cut Tape (CT) SMBJ54A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ54A-E3/52 |
Description | TVS DIODE 54VWM 87.1VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ54A-E3/52 Models |
Category | Current - Peak Pulse (10/1000µs) 6.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 54V | Supplier Device Package |
Voltage - Breakdown (Min) 60V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 87.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ54A | Bourns Inc. | 16,134 | SMBJ54ABCT-ND | $0.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34800 | $3.48 |
| 100 | $0.22090 | $22.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.15529 | $116.47 |
| 1,500 | $0.13925 | $208.88 |
| 2,250 | $0.13107 | $294.91 |
| 3,750 | $0.12186 | $456.97 |
| 5,250 | $0.11641 | $611.15 |
| 7,500 | $0.11110 | $833.25 |

