SM8S30AHE3/2D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7,266
Unit Price: $5.13000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,684
Unit Price: $4.37000
Datasheet

Similar


Panjit International Inc.
In Stock: 1,190
Unit Price: $2.70000
Datasheet
48.4V Clamp 136A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S30AHE3/2D

DigiKey Part Number
SM8S30AHE3/2DGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM8S30AHE3/2D
Description
TVS DIODE 30VWM 48.4VC DO218AB
Customer Reference
Detailed Description
48.4V Clamp 136A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
136A
Mfr
Power - Peak Pulse
6600W (6.6kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30V
Package / Case
DO-218AB
Voltage - Breakdown (Min)
33.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
48.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM8S30AHE3_A/IVishay General Semiconductor - Diodes Division7,266SM8S30AHE3_A/IGICT-ND$5.13000Direct
SLD8S30ALittelfuse Inc.4,684F8142CT-ND$4.37000Similar
SM8S30A-AU_R2_000A1Panjit International Inc.1,1903757-SM8S30A-AU_R2_000A1CT-ND$2.70000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types