Diode 40 V Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V Surface Mount SOD-123
SOD 123

SD103AW-E3-08

DigiKey Part Number
SD103AW-E3-08TR-ND - Tape & Reel (TR)
SD103AW-E3-08CT-ND - Cut Tape (CT)
SD103AW-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103AW-E3-08
Description
DIODE SCHOTTKY 40V SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 40 V Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,549
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.30600$3.06
100$0.19380$19.38
500$0.14502$72.51
1,000$0.12924$129.24
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10917$327.51
6,000$0.09905$594.30
9,000$0.09389$845.01
15,000$0.08809$1,321.35
21,000$0.08465$1,777.65
30,000$0.08131$2,439.30
Manufacturers Standard Package