
RMB4S-E3/80 | |
|---|---|
DigiKey Part Number | RMB4S-E3/80GITR-ND - Tape & Reel (TR) RMB4S-E3/80GICT-ND - Cut Tape (CT) RMB4S-E3/80GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMB4S-E3/80 |
Description | BRIDGE RECT 1P 400V 0.5A TO269AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount TO-269AA (MBS) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | TO-269AA (MBS) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.83000 | $8.30 |
| 100 | $0.54880 | $54.88 |
| 500 | $0.42794 | $213.97 |
| 1,000 | $0.38902 | $389.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33960 | $1,018.80 |
| 6,000 | $0.31472 | $1,888.32 |
| 9,000 | $0.30205 | $2,718.45 |
| 15,000 | $0.29517 | $4,427.55 |

