
P6SMB220CAHE3/52 | |
|---|---|
DigiKey Part Number | P6SMB220CAHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB220CAHE3/52 |
Description | TVS DIODE 185VWM 328VC DO214AA |
Customer Reference | |
Detailed Description | 328V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 185V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 209V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 328V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB220CA-E3/52 | Vishay General Semiconductor - Diodes Division | 3,012 | P6SMB220CA-E3/52GICT-ND | $0.64000 | Direct |
| P6SMB220CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB220CA-M3/52-ND | $0.16491 | Direct |
| P6SMB220CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB220CA-M3/5B-ND | $0.17525 | Direct |
| P6SMB220CA | Bourns Inc. | 0 | P6SMB220CABB-ND | $0.17759 | Similar |
| P6SMB220CA | Littelfuse Inc. | 3,757 | P6SMB220CALFCT-ND | $0.65000 | Similar |





