
GSOT05C-E3-18 | |
|---|---|
DigiKey Part Number | GSOT05C-E3-18GITR-ND - Tape & Reel (TR) GSOT05C-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GSOT05C-E3-18 |
Description | TVS DIODE 5VWM 16VC SOT233 |
Customer Reference | |
Detailed Description | 16V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | GSOT05C-E3-18 Models |
Category | Power - Peak Pulse 480W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 260pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16V | Base Product Number |
Current - Peak Pulse (10/1000µs) 30A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSOT05C-G3-18 | Vishay General Semiconductor - Diodes Division | 2 | 112-GSOT05C-G3-18CT-ND | $0.48000 | Direct |
| VGSOT05C-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-VGSOT05C-G3-18CT-ND | $0.55000 | MFR Recommended |
| CDSOT23-T05C | Bourns Inc. | 13,345 | CDSOT23-T05CCT-ND | $0.84000 | Similar |
| PSOT05C | Diotec Semiconductor | 884 | 4878-PSOT05CCT-ND | $0.33000 | Similar |
| SM05-02HTG | Littelfuse Inc. | 12,868 | F6346CT-ND | $0.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.28900 | $2.89 |



