MFR Recommended
Similar

GSOT03C-HE3-18 | |
|---|---|
DigiKey Part Number | GSOT03C-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GSOT03C-HE3-18 |
Description | TVS DIODE 3.3VWM 12.3VC SOT233 |
Customer Reference | |
Detailed Description | 12.3V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 369W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 420pF @ 1MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 4V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 12.3V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 30A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VGSOT03C-HG3-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-VGSOT03C-HG3-18CT-ND | $0.53000 | MFR Recommended |
| CDSOT23-T03C | Bourns Inc. | 0 | CDSOT23-T03CCT-ND | $0.84000 | Similar |



