


GBPC3510-E4/51 | |
|---|---|
DigiKey Part Number | GBPC3510-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3510-E4/51 |
Description | BRIDGE RECT 1PHASE 1KV 35A GBPC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV QC Terminal GBPC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Box | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, GBPC |
Technology Standard | Supplier Device Package GBPC |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 35 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBPC5010-G | Comchip Technology | 1,190 | 641-1383-ND | $6.81000 | Similar |
| KBPC1010-G | Comchip Technology | 9,397 | 641-1849-ND | $11.33000 | Similar |
| KBPC2510-G | Comchip Technology | 4,844 | 641-1854-ND | $11.91000 | Similar |
| KBPC3510-G | Comchip Technology | 432 | 641-1858-ND | $12.47000 | Similar |
| KBPC5010-G | Comchip Technology | 775 | 641-1861-ND | $13.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.88000 | $7.88 |
| 10 | $5.33100 | $53.31 |
| 100 | $3.88850 | $388.85 |
| 500 | $3.27414 | $1,637.07 |
| 1,000 | $3.07699 | $3,076.99 |
| 2,000 | $3.03350 | $6,067.00 |









