
BZX84C3V3-E3-08 | |
|---|---|
DigiKey Part Number | BZX84C3V3-E3-08TR-ND - Tape & Reel (TR) BZX84C3V3-E3-08CT-ND - Cut Tape (CT) BZX84C3V3-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V3-E3-08 |
Description | DIODE ZENER 3.3V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±6% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V3-HE3-08 | Vishay General Semiconductor - Diodes Division | 217 | 112-BZX84C3V3-HE3-08CT-ND | $0.14000 | Similar |
| BZX84C3V3-7-F | Diodes Incorporated | 84,783 | BZX84C3V3-FDICT-ND | $0.19000 | Direct |
| BZX84B3V3Q-7-F | Diodes Incorporated | 1,982 | 31-BZX84B3V3Q-7-FCT-ND | $0.29000 | Similar |
| BZX84C3V3 | Diotec Semiconductor | 7,742 | 4878-BZX84C3V3CT-ND | $0.17000 | Similar |
| BZX84C3V3_R1_00001 | Panjit International Inc. | 590 | 3757-BZX84C3V3_R1_00001CT-ND | $0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.25700 | $2.57 |
| 100 | $0.16180 | $16.18 |
| 500 | $0.12036 | $60.18 |
| 1,000 | $0.10696 | $106.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08989 | $269.67 |
| 6,000 | $0.08128 | $487.68 |
| 9,000 | $0.07688 | $691.92 |
| 15,000 | $0.07195 | $1,079.25 |
| 21,000 | $0.06902 | $1,449.42 |
| 30,000 | $0.06618 | $1,985.40 |


