
BZG03C33TR | |
|---|---|
DigiKey Part Number | BZG03C33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C33TR |
Description | DIODE ZENER 33V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.25 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C33TR Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 24 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-214AC (SMA) |
Tolerance ±6% | Base Product Number |
Power - Max 1.25 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C33-HM3-08 | Vishay General Semiconductor - Diodes Division | 4,047 | BZG03C33-HM3-08GICT-ND | $1.22000 | Upgrade |
| BZG03C33-M3-08 | Vishay General Semiconductor - Diodes Division | 6,707 | BZG03C33-M3-08GICT-ND | $1.34000 | Similar |
| 1SMA5937BT3G | onsemi | 176,810 | 1SMA5937BT3GOSCT-ND | $0.56000 | Direct |
| CMZ5937B TR13 PBFREE | Central Semiconductor Corp | 8,490 | 1514-CMZ5937BTR13PBFREECT-ND | $1.00000 | Similar |
| SMAJ4752A-TP | MCC (Micro Commercial Components) | 35,023 | SMAJ4752A-TPCT-ND | $0.41000 | Similar |





