
BZG03C10TR | |
|---|---|
DigiKey Part Number | BZG03C10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C10TR |
Description | DIODE ZENER 10V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.25 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C10TR Models |
Category | Impedance (Max) (Zzt) 4 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 7.5 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-214AC (SMA) |
Tolerance ±6% | Base Product Number |
Power - Max 1.25 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C10-HM3-08 | Vishay General Semiconductor - Diodes Division | 3,272 | BZG03C10-HM3-08GICT-ND | $1.22000 | Upgrade |
| BZG03C10-M3-08 | Vishay General Semiconductor - Diodes Division | 3,014 | BZG03C10-M3-08GICT-ND | $1.34000 | Similar |
| CMZ5925B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5925BBKPBFREE-ND | $0.34342 | Similar |
| SMAJ4740A-TP | MCC (Micro Commercial Components) | 25,685 | SMAJ4740A-TPCT-ND | $0.41000 | Similar |
| SMAJ5925B-TP | MCC (Micro Commercial Components) | 6,960 | 353-SMAJ5925B-TPCT-ND | $0.58000 | Similar |





