
BYV28-150-TR | |
|---|---|
DigiKey Part Number | BYV28-150TR-ND - Tape & Reel (TR) BYV28-150CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYV28-150-TR |
Description | DIODE AVALANCHE 150V 3.5A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3.5A Through Hole SOD-64 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 1 µA @ 150 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package SOD-64 |
Current - Average Rectified (Io) 3.5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.30000 | $4.30 |
| 10 | $2.82600 | $28.26 |
| 100 | $1.98620 | $198.62 |
| 500 | $1.64964 | $824.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.38783 | $3,469.57 |
| 5,000 | $1.34775 | $6,738.75 |

