Similar
Similar
Similar
Similar
Similar
Similar

BA479S-TR | |
|---|---|
DigiKey Part Number | BA479S-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA479S-TR |
Description | RF DIODE PIN 30V DO-204AH |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 30V 50 mA DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.5pF @ 0V, 100MHz |
Manufacturer Vishay General Semiconductor - Diodes Division | Resistance @ If, F 50Ohm @ 1.5mA, 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 125°C (TJ) |
Part Status Obsolete | Package / Case DO-204AH, DO-35, Axial |
Diode Type PIN - Single | Supplier Device Package DO-204AH (DO-35) |
Voltage - Peak Reverse (Max) 30V | Base Product Number |
Current - Max 50 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA4P1200NM-401T | MACOM Technology Solutions | 2,947 | 1465-1223-1-ND | $29.70000 | Similar |
| MA4P4001B-402 | MACOM Technology Solutions | 66 | 1465-1038-ND | $50.33000 | Similar |
| MA4P4002B-402 | MACOM Technology Solutions | 123 | 1465-1039-ND | $47.96000 | Similar |
| MA4P4006B-402 | MACOM Technology Solutions | 0 | 1465-MA4P4006B-402-ND | $46.83000 | Similar |
| MA4P7102B-401T | MACOM Technology Solutions | 297 | 1465-MA4P7102B-401TCT-ND | $26.17000 | Similar |



