Zener Diode 18 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5248B-TR

DigiKey Part Number
1N5248BVSTR-ND - Tape & Reel (TR)
1N5248BVSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5248B-TR
Description
DIODE ZENER 18V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
21 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,012
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.30000$3.00
100$0.18980$18.98
500$0.14192$70.96
1,000$0.12644$126.44
2,000$0.11340$226.80
5,000$0.09925$496.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09050$905.00
20,000$0.08314$1,662.80
30,000$0.07939$2,381.70
50,000$0.07518$3,759.00
70,000$0.07269$5,088.30
100,000$0.07026$7,026.00
Manufacturers Standard Package