Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WYO682MCMCRUKR | |
|---|---|
DigiKey Part Number | 2870-WYO682MCMCRUKRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WYO682MCMCRUKR |
Description | WYO X440Y250VAC 6800PF 20% Y5U R |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.669" Dia (17.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WYO682MCMCD0KR | Vishay Roederstein | 0 | 2870-WYO682MCMCD0KR-ND | $0.98029 | Parametric Equivalent |
| WYO682MCMDF0KR | Vishay Roederstein | 0 | 2870-WYO682MCMDF0KR-ND | $0.98868 | Parametric Equivalent |
| WYO682MCMDRZKR | Vishay Roederstein | 0 | 2870-WYO682MCMDRZKRTR-ND | $0.90613 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,400 | $0.98868 | $6,327.55 |



