
WYO152MCMBRAKR | |
|---|---|
DigiKey Part Number | 2870-WYO152MCMBRAKRTR-ND - Tape & Reel (TR) 2870-WYO152MCMBRAKRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WYO152MCMBRAKR |
Description | CAP CER 1500PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO152MCMBRAKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.49500 | $4.95 |
| 50 | $0.37940 | $18.97 |
| 100 | $0.34370 | $34.37 |
| 500 | $0.28362 | $141.81 |
| 1,000 | $0.26505 | $265.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.24977 | $499.54 |
| 4,000 | $0.23719 | $948.76 |
| 6,000 | $0.23089 | $1,385.34 |
| 10,000 | $0.22391 | $2,239.10 |
| 14,000 | $0.21982 | $3,077.48 |
| 20,000 | $0.21590 | $4,318.00 |

