
RDSF002510K00JDB00 | |
|---|---|
DigiKey Part Number | 541-10209-ND |
Manufacturer | |
Manufacturer Product Number | RDSF002510K00JDB00 |
Description | 25W 10K OHM ROUND-WIRE FIXED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Coating, Housing Type Silicone Coated |
Packaging Bulk | Mounting Feature Brackets (not included) |
Part Status Active | Size / Dimension 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
Resistance 10 kOhms | Lead Style Solder Lugs |
Tolerance ±5% | Package / Case Radial, Tubular |
Power (Watts) 25W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $527.09000 | $527.09 |

