
ZMY4V7-GS18 | |
|---|---|
DigiKey Part Number | ZMY4V7-GS18GITR-ND - Tape & Reel (TR) ZMY4V7-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY4V7-GS18 |
Description | DIODE ZENER 4.7V 1W DO213AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Operating Temperature 175°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.44500 | $4.45 |
| 100 | $0.28530 | $28.53 |
| 500 | $0.21634 | $108.17 |
| 1,000 | $0.19410 | $194.10 |
| 2,000 | $0.17536 | $350.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15506 | $775.30 |
| 10,000 | $0.14251 | $1,425.10 |
| 15,000 | $0.13611 | $2,041.65 |
| 25,000 | $0.12893 | $3,223.25 |
| 35,000 | $0.12467 | $4,363.45 |
| 50,000 | $0.12054 | $6,027.00 |


