
ZMY4V3-GS08 | |
|---|---|
DigiKey Part Number | 112-ZMY4V3-GS08TR-ND - Tape & Reel (TR) 112-ZMY4V3-GS08CT-ND - Cut Tape (CT) 112-ZMY4V3-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY4V3-GS08 |
Description | DIODE ZENER 4.3V 1W DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.44200 | $4.42 |
| 100 | $0.28320 | $28.32 |
| 500 | $0.21466 | $107.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.18129 | $271.94 |
| 3,000 | $0.16446 | $493.38 |
| 4,500 | $0.15588 | $701.46 |
| 7,500 | $0.14623 | $1,096.72 |
| 10,500 | $0.14052 | $1,475.46 |
| 15,000 | $0.13496 | $2,024.40 |

