ZGL41-200-E3/96 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.50662
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $16.07760
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $24.13180
Datasheet
Zener Diode 200 V 1 W ±10% Surface Mount DO-213AB (GL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZGL41-200-E3/96

DigiKey Part Number
ZGL41-200-E3/96-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZGL41-200-E3/96
Description
DIODE ZENER 200V 1W DO213AB
Customer Reference
Detailed Description
Zener Diode 200 V 1 W ±10% Surface Mount DO-213AB (GL41)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 152 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
DO-213AB (GL41)
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
1200 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZGL41-200A-E3/96Vishay General Semiconductor - Diodes Division0ZGL41-200A-E3/96-ND$0.50662Direct
CDLL5956CMicrochip Technology0CDLL5956C-ND$16.07760Similar
CDLL5956DMicrochip Technology0CDLL5956D-ND$24.13180Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types