
VX60100CHM3/P | |
|---|---|
DigiKey Part Number | 112-VX60100CHM3/P-ND |
Manufacturer | |
Manufacturer Product Number | VX60100CHM3/P |
Description | DIODE ARR SCHOT 100V 30A TO220AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 700 µA @ 100 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 30A | Supplier Device Package TO-220AB |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.49900 | $1,499.00 |

