98V Clamp 3.89A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
98V Clamp 3.89A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

VTVS58ASMF-M3-08

DigiKey Part Number
VTVS58ASMF-M3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VTVS58ASMF-M3-08
Description
TVS DIODE 57.6VWM 98VC DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
98V Clamp 3.89A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
3.89A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
245pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
57.6V
Package / Case
DO-219AB
Voltage - Breakdown (Min)
64.6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
98V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.14270$4,281.00
60,000$0.14250$8,550.00
Manufacturers Standard Package