
SM6S24AHE3_A/I | |
|---|---|
DigiKey Part Number | 112-SM6S24AHE3_A/ITR-ND - Tape & Reel (TR) 112-SM6S24AHE3_A/ICT-ND - Cut Tape (CT) 112-SM6S24AHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6S24AHE3_A/I |
Description | TVS DIODE 24VWM 38.9VC DO218AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 118A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 118A |
Mfr | Power - Peak Pulse 4600W (4.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.92000 | $4.92 |
| 10 | $3.25400 | $32.54 |
| 100 | $2.30580 | $230.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.67632 | $1,257.24 |
| 1,500 | $1.56622 | $2,349.33 |
| 2,250 | $1.51015 | $3,397.84 |
| 3,750 | $1.46775 | $5,504.06 |

