Similar
Similar

VT4045CHM3/4W | |
|---|---|
DigiKey Part Number | VT4045CHM3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VT4045CHM3/4W |
Description | DIODE ARR SCHOTT 45V 20A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | VT4045CHM3/4W Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 3 mA @ 45 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 20A | Supplier Device Package TO-220-3 |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V40PW45CHM3/I | Vishay General Semiconductor - Diodes Division | 410 | V40PW45CHM3/IGICT-ND | $2.90000 | Similar |
| STPS40L45CT | STMicroelectronics | 2,491 | 497-7567-5-ND | $2.77000 | Similar |



