
VSSAF3103HM3/I | |
|---|---|
DigiKey Part Number | 112-VSSAF3103HM3/ITR-ND - Tape & Reel (TR) 112-VSSAF3103HM3/ICT-ND - Cut Tape (CT) 112-VSSAF3103HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF3103HM3/I |
Description | DIODE SCHOTTKY 100V 2.1A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.1A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.1A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 170 µA @ 100 V | |
Capacitance @ Vr, F | 450pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.52100 | $5.21 |
| 100 | $0.33600 | $33.60 |
| 500 | $0.25632 | $128.16 |
| 1,000 | $0.23063 | $230.63 |
| 2,000 | $0.20899 | $417.98 |
| 5,000 | $0.18556 | $927.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.16490 | $2,308.60 |
| 28,000 | $0.15371 | $4,303.88 |
| 42,000 | $0.14800 | $6,216.00 |
| 70,000 | $0.14160 | $9,912.00 |

