VS-MURB820TRLPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 16,337
Unit Price: $2.40000
Datasheet

Direct


STMicroelectronics
In Stock: 3,000
Unit Price: $1.47000
Datasheet

Similar


STMicroelectronics
In Stock: 966
Unit Price: $2.99000
Datasheet
Diode 200 V 8A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MURB820TRLPBF

DigiKey Part Number
VS-MURB820TRLPBFGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-MURB820TRLPBF
Description
DIODE STANDARD 200V 8A TO263AB
Customer Reference
Detailed Description
Diode 200 V 8A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
20 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
Technology
Supplier Device Package
TO-263AB (D2PAK)
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
975 mV @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-MURB820TRL-M3Vishay General Semiconductor - Diodes Division16,337112-VS-MURB820TRL-M3CT-ND$2.40000Direct
STTH802G-TRSTMicroelectronics3,000497-7606-1-ND$1.47000Direct
STTH3002G-TRSTMicroelectronics966497-5319-1-ND$2.99000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types