Direct

VS-MBRD330TRRPBF | |
|---|---|
DigiKey Part Number | VS-MBRD330TRRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-MBRD330TRRPBF |
Description | DIODE SCHOTTKY 30V 3A TO252AA |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 189pF @ 5V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MBRD330TRR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-MBRD330TRR-M3-ND | $0.38615 | Direct |


