Direct

VS-MBRB1645TRRPBF | |
|---|---|
DigiKey Part Number | VS-MBRB1645TRRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-MBRB1645TRRPBF |
Description | DIODE SCHOTTKY 45V 16A TO263AB |
Customer Reference | |
Detailed Description | Diode 45 V 16A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Mfr | Capacitance @ Vr, F 1400pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case |
Current - Average Rectified (Io) 16A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 16 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MBRB1645TRR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-MBRB1645TRR-M3-ND | $1.24663 | Direct |


