Direct
Similar

VS-HFA25TB60STRLP | |
|---|---|
DigiKey Part Number | VS-HFA25TB60STRLP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-HFA25TB60STRLP |
Description | DIODE STANDARD 600V 25A TO263AB |
Customer Reference | |
Detailed Description | Diode 600 V 25A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Series | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 25A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-HFA25TB60SL-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-HFA25TB60SL-M3-ND | $2.50200 | Direct |
| STTH30L06G-TR | STMicroelectronics | 405 | 497-6090-1-ND | $3.64000 | Similar |



