Direct
Similar
Similar

VS-HFA25TB60-N3 | |
|---|---|
DigiKey Part Number | VS-HFA25TB60-N3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA25TB60-N3 |
Description | DIODE STANDARD 600V 25A TO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 25A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Series | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 25A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-HFA25TB60-M3 | Vishay General Semiconductor - Diodes Division | 2,588 | VS-HFA25TB60-M3GI-ND | $6.45000 | Direct |
| BYC5-600PQ | WeEn Semiconductors | 0 | 1740-1255-ND | $0.39301 | Similar |
| DHG5I600PA | IXYS | 0 | DHG5I600PA-ND | $3.34800 | Similar |




