
SE20AFG-M3/6A | |
|---|---|
DigiKey Part Number | SE20AFG-M3/6AGITR-ND - Tape & Reel (TR) SE20AFG-M3/6AGICT-ND - Cut Tape (CT) SE20AFG-M3/6AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE20AFG-M3/6A |
Description | DIODE STANDARD 400V 2A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-221AC (SlimSMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.41800 | $4.18 |
| 100 | $0.26760 | $26.76 |
| 500 | $0.20246 | $101.23 |
| 1,000 | $0.18143 | $181.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.15149 | $530.22 |
| 7,000 | $0.13852 | $969.64 |
| 10,500 | $0.13191 | $1,385.06 |
| 17,500 | $0.12449 | $2,178.58 |
| 24,500 | $0.12009 | $2,942.20 |
| 35,000 | $0.11581 | $4,053.35 |

