
VS-HFA08SD60STR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-HFA08SD60STR-M3TR-ND - Tape & Reel (TR) 112-VS-HFA08SD60STR-M3CT-ND - Cut Tape (CT) 112-VS-HFA08SD60STR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-HFA08SD60STR-M3 |
Description | DIODE STANDARD 600V 8A TO252AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 55 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-252AA (DPAK) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.90000 | $2.90 |
| 10 | $1.87400 | $18.74 |
| 100 | $1.28660 | $128.66 |
| 500 | $1.03552 | $517.76 |
| 1,000 | $0.96465 | $964.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.88697 | $1,773.94 |
| 4,000 | $0.82994 | $3,319.76 |
| 6,000 | $0.80091 | $4,805.46 |
| 10,000 | $0.78811 | $7,881.10 |

