VS-HFA08SD60SPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,494
Unit Price: $3.19000
Datasheet
Diode 600 V 8A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-HFA08SD60SPBF

DigiKey Part Number
VS-HFA08SD60SPBF-ND
Manufacturer
Manufacturer Product Number
VS-HFA08SD60SPBF
Description
DIODE STANDARD 600V 8A TO252AA
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
VS-HFA08SD60SPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
55 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-252AA (DPAK)
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-HFA08SD60S-M3Vishay General Semiconductor - Diodes Division2,494VS-HFA08SD60S-M3GI-ND$3.19000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types