Similar

VS-GB75YF120UT | |
|---|---|
DigiKey Part Number | VS-GB75YF120UT-ND |
Manufacturer | |
Manufacturer Product Number | VS-GB75YF120UT |
Description | IGBT MOD 1200V 100A ECONO2 4PACK |
Customer Reference | |
Detailed Description | IGBT Module 1200 V 100 A 480 W Chassis Mount ECONO2 4PACK |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 250 µA |
Manufacturer Vishay General Semiconductor - Diodes Division | Input Standard |
Packaging Bulk | NTC Thermistor Yes |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 100 A | Package / Case Module |
Power - Max 480 W | Supplier Device Package ECONO2 4PACK |
Vce(on) (Max) @ Vge, Ic 4.5V @ 15V, 100A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-GT75YF120UT | Vishay General Semiconductor - Diodes Division | 106 | 112-VS-GT75YF120UT-ND | $147.84000 | Similar |


