Similar

VS-GB75LA60UF | |
|---|---|
DigiKey Part Number | VS-GB75LA60UF-ND |
Manufacturer | |
Manufacturer Product Number | VS-GB75LA60UF |
Description | IGBT MOD 600V 109A 447W SOT-227 |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 600 V 109 A 447 W Chassis Mount SOT-227 |
Category | Vce(on) (Max) @ Vge, Ic 2V @ 15V, 35A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Collector Cutoff (Max) 50 µA |
Packaging Tube | Input Standard |
Part Status Obsolete | NTC Thermistor No |
IGBT Type NPT | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case SOT-227-4, miniBLOC |
Current - Collector (Ic) (Max) 109 A | Supplier Device Package SOT-227 |
Power - Max 447 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-GT75LA60UF | Vishay General Semiconductor - Diodes Division | 0 | 112-VS-GT75LA60UF-ND | $35.42000 | Similar |


