Direct

VS-8EWS10SPBF | |
|---|---|
DigiKey Part Number | VS-8EWS10SPBFGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-8EWS10SPBF |
Description | DIODE STANDARD 1000V 8A TO252AA |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1000 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-252AA (DPAK) |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-8EWS10S-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-8EWS10S-M3-ND | $0.90490 | Direct |


