Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-8EWF10STRR-M3 | |
|---|---|
DigiKey Part Number | VS-8EWF10STRR-M3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-8EWF10STRR-M3 |
Description | DIODE STANDARD 1000V 8A TO252AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 270 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-8EWF10S-M3 | Vishay General Semiconductor - Diodes Division | 2,538 | VS-8EWF10S-M3GI-ND | $4.72000 | Parametric Equivalent |
| VS-8EWF10STR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-8EWF10STR-M3-ND | $0.94846 | Parametric Equivalent |
| VS-8EWF10STRL-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-8EWF10STRL-M3-ND | $0.92030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.92261 | $2,767.83 |


