Direct
Similar

VS-8EWF06STRLPBF | |
|---|---|
DigiKey Part Number | VS-8EWF06STRLPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-8EWF06STRLPBF |
Description | DIODE STANDARD 600V 8A TO252AA |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 55 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-8EWF06STRL-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-8EWF06STRL-M3-ND | $0.90598 | Direct |
| STTH8L06G-TR | STMicroelectronics | 4,623 | 497-3763-1-ND | $1.69000 | Similar |



