Direct

VS-8EWF04STRRPBF | |
|---|---|
DigiKey Part Number | VS-8EWF04STRRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-8EWF04STRRPBF |
Description | DIODE STANDARD 8A TO252AA |
Customer Reference | |
Detailed Description | Diode 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |


