
VS-80EBU04 | |
|---|---|
DigiKey Part Number | 112-VS-80EBU04-ND |
Manufacturer | |
Manufacturer Product Number | VS-80EBU04 |
Description | DIODE STANDARD 400V 80A POWIRTAB |
Customer Reference | |
Detailed Description | Diode 400 V 80A Chassis Mount PowIRtab™ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 80 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 50 µA @ 400 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package PowIRtab™ |
Voltage - DC Reverse (Vr) (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 80A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-80EBU04-N4 | Vishay General Semiconductor - Diodes Division | 0 | 112-VS-80EBU04-N4-ND | $3.06685 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.54000 | $6.54 |

