VS-6CSH01HM3/86A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.31820
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.35956
Datasheet
Diode Array 1 Pair Common Cathode 100 V 3A Surface Mount TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 100 V 3A Surface Mount TO-277, 3-PowerDFN
TO-277A

VS-6CSH01HM3/86A

DigiKey Part Number
VS-6CSH01HM3/86AGITR-ND - Tape & Reel (TR)
VS-6CSH01HM3/86AGICT-ND - Cut Tape (CT)
VS-6CSH01HM3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-6CSH01HM3/86A
Description
DIODE ARRAY GP 100V 3A TO277A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 3A Surface Mount TO-277, 3-PowerDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Reverse Recovery Time (trr)
25 ns
Series
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-65°C ~ 175°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
TO-277, 3-PowerDFN
Current - Average Rectified (Io) (per Diode)
3A
Supplier Device Package
TO-277A (SMPC)
Voltage - Forward (Vf) (Max) @ If
940 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-6CSH01-M3/87AVishay General Semiconductor - Diodes Division0VS-6CSH01-M3/87A-ND$0.31820Parametric Equivalent
VS-6CSH01HM3/87AVishay General Semiconductor - Diodes Division0VS-6CSH01HM3/87A-ND$0.35956Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.60000$1.60
10$1.01300$10.13
100$0.67340$67.34
500$0.52780$263.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.45705$685.58
3,000$0.42142$1,264.26
4,500$0.40326$1,814.67
7,500$0.38287$2,871.53
10,500$0.37080$3,893.40
15,000$0.35907$5,386.05
Manufacturers Standard Package